
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector PC 4/ 5-ST-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PC
- Features
+ extractor sleeve
- CS
7.62 mm
- Pins per row
5
- Total number of pins
5
- Width
38.08 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 18.10 x 38.08 x 30.70 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1804933
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
30.70 mm
- Length
18.10 mm
- max. cross section
4 mm²
- Min. cross section
0.2 mm²
- Type
PC 4/ 5-ST-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 199795 Phoenix Contact Socket housing cable PC Total number of pins 5 Contact spacing: 7.62 mm 1804933 50 pc(s)
User & Safety Instructions
User & Safety Instructions 199795 Phoenix Contact Socket housing cable PC Total number of pins 5 Contact spacing: 7.62 mm 1804933 50 pc(s)
