
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector PC 6/ 6-STF-10,16
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PC
- Features
+ extractor sleeve
+ screw lock
- CS
10.16 mm
- Pins per row
6
- Total number of pins
6
- Width
78.72 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- AWG max.
8
- AWG (min.)
18
- Stripping length (max.)
12.00 mm
- Dim
(L x W x H) 27.55 x 78.72 x 39.00 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1913617
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Silver plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
39.00 mm
- Length
27.55 mm
- max. cross section
10 mm²
- Min. cross section
0.75 mm²
- Type
PC 6/ 6-STF-10,16
Documents & Downloads
Datasheet
Datasheet 196595 Phoenix Contact Socket housing cable PC Total number of pins 6 Contact spacing: 10.16 mm 1913617 50 pc(s)
User & Safety Instructions
User & Safety Instructions 196595 Phoenix Contact Socket housing cable PC Total number of pins 6 Contact spacing: 10.16 mm 1913617 50 pc(s)
