
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector PC 5/ 6-STF1-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PC
- Features
+ screw lock
+ extractor sleeve
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
60.95 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 19.70 x 60.95 x 35.30 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1777875
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
35.30 mm
- Length
19.70 mm
- max. cross section
10 mm²
- Min. cross section
0.2 mm²
- Type
PC 5/ 6-STF1-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 196717 Phoenix Contact Socket housing cable PC Total number of pins 6 Contact spacing: 7.62 mm 1777875 50 pc(s)
User & Safety Instructions
User & Safety Instructions 196717 Phoenix Contact Socket housing cable PC Total number of pins 6 Contact spacing: 7.62 mm 1777875 50 pc(s)
