
Number
Print-screw terminal block with screw connection up to 2.5 mm ²
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PT
- Features
+ wire protector
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
14.90 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
26
- Stripping length (max.)
5.00 mm
- Dim
(L x W x H) 10.00 x 14.90 x 11.30 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1934861
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
400 V
- Height
11.30 mm
- Length
10.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
PT 1,5/ 2-PVH-5,0
- Type
Screw connection
- Nominal current (details)
10 A
- Connector cross section
2.5 mm²
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744128 Phoenix Contact Socket housing cable PT Total number of pins 2 Contact spacing: 5 mm 1934861 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744128 Phoenix Contact Socket housing cable PT Total number of pins 2 Contact spacing: 5 mm 1934861 1 pc(s)
Description
COMBICON-Print terminals with screw connection up to 2.5 mm ²
Large terminal capacity by rectangular terminal space. Highly elastic head protection for trouble less, repeated connection. Robust design with high current capacity. Plus-/Minus-screw. For PT 1.5/...-PVH-5,0 the plug connector PST 1.3/...-5.0 is required. Horizontal and vertical plug-in. For PT 1.5/...-PVH-5,0 the plug connector PST 1.3/...-5.0 is required.


