
Number
Plug part, Mini
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PTSM
- Features
+ IPC
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Width
15.00 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
24
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 5.00 x 15.00 x 6.10 mm
- Connection
Spring-loaded terminal
Plug
- Manufacturer part #
1778832
- Factory colour
Black
- Industrial packaging
No
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
6.10 mm
- Length
5.00 mm
- max. cross section
0.5 mm²
- Min. cross section
0.2 mm²
- Type
PTSM 0,5/ 2-P-2,5
- Type
Connector part
- Number of pins
2
- Nominal voltage (details)
100 V
- Nominal current (details)
6 A
- Cross section
0.14 - 0.5 mm²
- Pins
2
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 733781 Phoenix Contact Socket housing cable PTSM Total number of pins 2 Contact spacing: 2.50 mm 1778832 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733781 Phoenix Contact Socket housing cable PTSM Total number of pins 2 Contact spacing: 2.50 mm 1778832 1 pc(s)



