
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Number of connections: 20
- Insulating material group: I
- Rated surge voltage (III/3) 2.5 kV
- PLUG SYSTEM: MINI COMBICON - DFMC 1.5
- Locking: Lock & release ejector lever
- Number of potentials: 20
- Overall height (height without solder pin): 13.25 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 3 N.
- Pulling power per pole approx.: 2 N.
- Mating cycles 25
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
+ push-in spring bracket
- CS
3.5 mm
- Total number of pins
10
- Width
41.9 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Stripping length (max.)
10 mm
- Dim
(L x W x H) 27.79 x 41.9 x 13.25 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1790564
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
160 V
- Height
13.25 mm
- Length
27.79 mm
- max. cross section
1.5 mm²
- Min. cross section
0.2 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
DFMC 1,5/10-ST-3,5-LR
- Number of pins
20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209378 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.5 mm 1790564 1 pc(s)
Datasheet 2209378 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.5 mm 1790564 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209378 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.5 mm 1790564 1 pc(s)
Description
This text is machine translated.













