
Highlights & Details
PCB connector
- Content: 1 pc(s)
- Total number of pins: 10
Technical specifications
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 4 kV
- Packaging type
Piece
- Product type
Socket housing cable
- Connector type
Socket
- Connector system
wire-to-board
- Features
+ extractor sleeve
- CS
5.08 mm
- Total number of pins
10
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7 mm
- Connection
Screws
- Thread size
M3
- Manufacturer part #
1849163
- Factory colour
Green
- Insulation material
PA
- Connector contact surface
Tin
- Nominal voltage
630 V
- max. cross section
2.5 mm²
- Type
MSTBVK 2,5/10-STF-5,08
Documents & Downloads
Datasheet
Datasheet 2209481 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1849163 1 pc(s) Piece
Datasheet 2209481 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1849163 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209481 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1849163 1 pc(s) Piece
Description
This text is machine translated.












