
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 11
Technical specifications
- Number of connections: 11
- Nominal cross-section 0.5 mm²
- Insulation material class IIIa
- Rated surge voltage (III/3) 2.5 kV
- PLUG SYSTEM: MICRO COMBICON - FMC 0.5
- Locking: None
- Number of potentials: 11
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 2 N.
- Pulling power per pole approx.: 2 N.
- Mating cycles: 100
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ push-in spring bracket
- CS
2.54 mm
- Total number of pins
11
- Width
28.44 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
26
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 14 x 28.44 x 5.35 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1821180
- Factory colour
Black
- Insulation material
LCP
- Contact material
Cu-alloy, gold plated
- Connector contact surface
Gold
- Nominal voltage
160 V
- Height
5.35 mm
- Length
14 mm
- max. cross section
0.5 mm²
- Min. cross section
0.14 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
FMC 0,5/11-ST-2,54
- Number of pins
11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209443 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 2.54 mm 1821180 1 pc(s)
Datasheet 2209443 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 2.54 mm 1821180 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209443 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 2.54 mm 1821180 1 pc(s)
Description
This text is machine translated.


![Diagram of Safe Duty Cycle: Axes show Operating Current [A] and Ambient Temperature [°C]. Curves: 2, 5, 16 Positions.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209443TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











