
Highlights & Details
PCB connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Number of ports: 2
- Nominal cross-section: 6 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 8 kV
- Plug system: Power COMBICON 5
- Locking: Click & Lock locking slide
- Number of potentials: 2
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 8 N.
- Pulling power per pole approx.: 6 N.
- Mating cycles 50
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ push-in spring bracket
- CS
7.62 mm
- Total number of pins
2
- Width
23.24 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- AWG max.
8
- AWG (min.)
24
- Stripping length (max.)
15 mm
- Dim
(L x W x H) 38.45 x 23.24 x 19.8 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1718481
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
1000 V
- Height
19.8 mm
- Length
38.45 mm
- max. cross section
10 mm²
- Min. cross section
0.2 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
SPC 5/ 2-STCL-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209298 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1718481 50 pc(s)
Datasheet 2209298 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1718481 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2209298 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1718481 50 pc(s)
Description
This text is machine translated.













