
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 22
Technical specifications
- Number of connections: 22
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 4 kV
- Plug system: Classic COMBICON
- Locking: None
- Number of potentials: 22
- Overall height (height without solder pin): 26 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 8 N.
- Pulling power per pole approx.: 6 N.
- Mating cycles 25
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ extractor sleeve
- CS
5 mm
- Total number of pins
22
- Width
110 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 12.5 x 110 x 26 mm
- Connection
Screws
- Thread size
M3
- Manufacturer part #
1792728
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
320 V
- Height
26 mm
- Length
12.5 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
MVSTBW 2,5/22-ST
- Number of pins
22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209387 Phoenix Contact Socket housing cable Total number of pins 22 Contact spacing: 5 mm 1792728 1 pc(s)
Datasheet 2209387 Phoenix Contact Socket housing cable Total number of pins 22 Contact spacing: 5 mm 1792728 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209387 Phoenix Contact Socket housing cable Total number of pins 22 Contact spacing: 5 mm 1792728 1 pc(s)
Description
This text is machine translated.
![Graph of Current Intensity [A] in Relation to Temperature [°C]. Curves for 2, 5 and 16 Positions. Current intensity decreases as temperature rises.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209387TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Graph shows current [A] in relation to ambient temperature [°C] for different positions (1 to 4). Trend: Decreasing current with increasing temperature.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209387TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Graph shows current [A] against ambient temperature [°C]. Curves for 2-, 5-, 12- and 24-position configurations. Current decreases with increasing temperature.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209387TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










