
Highlights & Details
PCB connector
- Content: 100 pc(s)
- No. of rows: 2
- Total number of pins: 4
Technical specifications
- Number of connections: 8
- Insulation material class IIIa
- Rated surge voltage (III/3) 2.5 kV
- PLUG SYSTEM: MICRO COMBICON - DFMC 0.5
- Locking: None
- Number of potentials: 8
- Overall height (height without solder pin) 10.5 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 2 N.
- Pulling power per pole approx.: 1 N.
- Mating cycles: 100
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
+ push-in spring bracket
- CS
2.54 mm
- Total number of pins
4
- Width
10.66 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
100 pc(s)
- AWG max.
20
- AWG (min.)
26
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 15.85 x 10.66 x 10.5 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1844594
- Factory colour
Black
- Insulation material
LCP
- Contact material
Cu-alloy, gold plated
- Connector contact surface
Gold
- Nominal voltage
160 V
- Height
10.5 mm
- Length
15.85 mm
- max. cross section
0.5 mm²
- Min. cross section
0.14 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
DFMC 0,5/ 4-ST-2,54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209472 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1844594 100 pc(s)
Datasheet 2209472 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1844594 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2209472 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1844594 100 pc(s)
Description
This text is machine translated.

![Graph shows current [A] against ambient temperature [°C]. Three curves for 2-pos., 5-pos. and 16-pos. Maximum value 8A at 20°C.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209472TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

!['Diagram shows current [A] against ambient temperature [°C] for 2-pos., 5-pos., and 16-pos. Curves fall with increasing temperature.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209472TI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












