
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Nominal cross-section 1.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 2.5 kV
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ push-in spring bracket
- CS
3.81 mm
- Total number of pins
5
- Width
25.98 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
26
- Stripping length (max.)
9 mm
- Dim
(L x W x H) 27.4 x 25.98 x 14.22 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1817453
- Factory colour
Green
- Insulation material
PA
- Connector contact surface
Tin
- Nominal voltage
320 V
- Height
14.22 mm
- Length
27.4 mm
- Type
FK-MCP 1,5/ 5-ST-3,81-LR
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209418 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 3.81 mm 1817453 1 pc(s)
Datasheet 2209418 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 3.81 mm 1817453 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209418 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 3.81 mm 1817453 1 pc(s)
Description
This text is machine translated.












