
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Number of ports: 6
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- PLUG SYSTEM: CLASSIC COMBICON (EX)
- Locking: Screw flange
- Number of potentials: 6
- Height (height without solder pin): 15 mm
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ extractor sleeve
- CS
5.08 mm
- Total number of pins
6
- Width
40.49 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 18.3 x 40.49 x 15 mm
- Connection
Screws
- Thread size
M3
- Manufacturer part #
1795598
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
176 V
- Height
15 mm
- Length
18.3 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MSTB 2,5/ 6-STF-5,08 EX
Documents & Downloads
Datasheet
Datasheet 2209391 Phoenix Contact Socket housing cable Total number of pins 6 Contact spacing: 5.08 mm 1795598 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209391 Phoenix Contact Socket housing cable Total number of pins 6 Contact spacing: 5.08 mm 1795598 1 pc(s)
Description
This text is machine translated.











