
Number (Package size 50 pc(s))
Highlights & Details
Plug GIC 2,5 HCV/ 4-ST-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
GIC
- CS
7.62 mm
- Pins per row
4
- Total number of pins
4
- Width
30.26 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
8.00 mm
- Dim
(L x W x H) 17.50 x 30.26 x 22.80 mm
- Connection
Screw terminal
Plug
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1745645
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
1000 V
- Height
22.80 mm
- Length
17.50 mm
- Type
GIC 2,5 HCV/ 4-ST-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192704 Phoenix Contact Socket housing PCB GIC Total number of pins 4 Contact spacing: 7.62 mm 1745645 50 pc(s)
User & Safety Instructions
User & Safety Instructions 192704 Phoenix Contact Socket housing PCB GIC Total number of pins 4 Contact spacing: 7.62 mm 1745645 50 pc(s)
