
Number (Package size 50 pc(s))
Highlights & Details
Base strip ICV 2,5 HC/ 8-G-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
ICV
- Features
for touch-safe outputs
- CS
5.08 mm
- Pins per row
8
- Total number of pins
8
- Width
42.64 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.20 x 42.64 x 22.60 mm
- Connection
Print
- Manufacturer part #
1943593
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
22.60 mm
- Length
10.20 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
ICV 2,5 HC/ 8-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 196072 Phoenix Contact Socket housing PCB ICV Total number of pins 8 Contact spacing: 5.08 mm 1943593 50 pc(s)
User & Safety Instructions
User & Safety Instructions 196072 Phoenix Contact Socket housing PCB ICV Total number of pins 8 Contact spacing: 5.08 mm 1943593 50 pc(s)
