
Highlights & Details
PCB socket strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Number of ports: 5
- Nominal cross-section 1.5 mm²
- Pin dimensions 1.12 mm
- Insulation material class IIIa
- Rated surge voltage (III/3) 2.5 kV
- Plug system: Mini COMBICON
- Locking: None
- Number of potentials: 5
- Height (height without solder pin): 6.3 mm
- Pin length 2 mm
- Pin spacing 2.54 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 3 N.
- Pulling power per pole approx.: 3 N.
- Mating cycles 25
- Frequency 10 - 150 - 10 Hz
- Product type
Socket housing PCB
- Connector type
Socket
- No. of rows
1
- CS
3.5 mm
- Total number of pins
5
- Width
18.3 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 14.5 x 18.3 x 8.3 mm
- Connection
Print
- Manufacturer part #
1830443
- Factory colour
Black
- Insulation material
LCP
- Contact material
Cu-alloy, tin plated
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
160 V
- Height
8.3 mm
- Length
14.5 mm
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
IMC 1,5/ 5-G-3,5 P20 THR
Documents & Downloads
Datasheet
Datasheet 2209458 Phoenix Contact Socket housing PCB Total number of pins 5 Contact spacing: 3.5 mm 1830443 1 pc(s)
Datasheet 2209458 Phoenix Contact Socket housing PCB Total number of pins 5 Contact spacing: 3.5 mm 1830443 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209458 Phoenix Contact Socket housing PCB Total number of pins 5 Contact spacing: 3.5 mm 1830443 1 pc(s)
Description
This text is machine translated.












