Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
PLC-OPT-120UC/ 48DC/100
Pull spring
99 V DC
108 V AC
121 V DC
132 V AC
99, 108 - 121, 132 V DC, V AC
3 V DC
48 V DC
100 mA
3 V DC
48 V DC
100 mA
-25 °C
+60 °C
6.2 mm
80 mm
94 mm
Yes
10 pc(s)
110 V DC
120 V AC
User & Safety Instructions 1889501 Phoenix Contact SSR 2900355 100 mA Switching voltage (max.): 48 V DC 10 pc(s)