
Number (Package size 10 pc(s))
Total (€ 22.27 / piece)
€ 222.69
plus VAT.
14-day return policy included
Highlights & Details
Solid state relays
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
SSR
- Type
PLC-OPT-230UC/ 48DC/100/SEN
- Connection
Pull spring
- Control voltage (min.)
176 V DC
184 V AC
- Control voltage (max.)
242 V DC
253 V AC
- Control voltage range
176, 184 - 242, 253 V DC, V AC
- Switching voltage (min.)
3 V DC
- Switching voltage (max.)
48 V DC
- Current load (max.)
100 mA
- Output voltage (min.)
3 V
- Output voltage (max.)
48 V DC
- Max. output current
100 mA
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
80 mm
- Depth
94 mm
- Industrial packaging
Yes
- Permanent current (max.)
0.1 A
- Content
10 pc(s)
- Nominal control voltage
220 V DC
230 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572962 Phoenix Contact SSR 2900361 100 mA Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1572962 Phoenix Contact SSR 2900361 100 mA Switching voltage (max.): 48 V DC 10 pc(s)


