Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
PLC-OPT- 48DC/ 24DC/2
Pull spring
38.4 V DC
57.6 V DC
38.4 - 57.6 V DC
3 V DC
33 V DC
3 A
33 V DC
3 A
-25 °C
+60 °C
6.2 mm
80 mm
94 mm
Yes
10 pc(s)
48 V DC
yes
Datasheet 1572984 Phoenix Contact SSR 2900365 3 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 1572984 Phoenix Contact SSR 2900365 3 A Switching voltage (max.): 33 V DC 10 pc(s)