
Phoenix Contact ST-REL3-KG230/21/SO46 Plug-in relay 230 V AC 6 A 1 change-over 10 pc(s) Package
Number (Package size 10 pc(s))
Highlights & Details
Relay connectors ST-REL3-KG230/21/SO46
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
Plug-in relay
- Type
ST-REL3-KG230/21/SO46
- Coil nominal voltage
230 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
2000 VA
- Connection
Jack connector
- Features
pluggable
- Width
20.8 mm
- Height
42.5 mm
- Depth
112 mm
- Dim
(W x H x D) 20.8 x 42.5 x 112 mm
- Industrial packaging
Yes
- Content
10 pc(s)
0.018 A
20.8
42.5 mm
112 mm
TRUE
Polarized
Mono stable
FALSE
Single contact
FALSE
207-253 V
207-253 V
Untreated
TRUE
AC
0
0
1
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703493 Phoenix Contact ST-REL3-KG230/21/SO46 Plug-in relay 230 V AC 6 A 1 change-over 10 pc(s) Package
User & Safety Instructions
User & Safety Instructions 703493 Phoenix Contact ST-REL3-KG230/21/SO46 Plug-in relay 230 V AC 6 A 1 change-over 10 pc(s) Package


