
Phoenix Contact ST-REL3-KG230/21 Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 10 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 92.86 / piece)
€ 928.57
plus VAT.
14-day return policy included
Highlights & Details
Relay connectors ST-REL3-KG230/21
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
ST-REL3-KG230/21
- Coil nominal voltage
230 V DC
230 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Jack connector
- Width
20.8 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 20.8 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 509200 Phoenix Contact ST-REL3-KG230/21 Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 509200 Phoenix Contact ST-REL3-KG230/21 Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 10 pc(s) Piece
Description
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 PDT, 230 V AC input voltage, with light indicator, can be plugged into basic terminal blocks


