
Phoenix Contact ST-REL4-KG 24/21-21/AU Plug-in relay 24 V DC, 24 V AC 3 A 2 change-overs 10 pc(s) Piece
Number (Package size 10 pc(s))
Highlights & Details
Relay connectors ST-REL4-KG 24/21-21/AU
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
ST-REL4-KG 24/21-21/AU
- Coil nominal voltage
24 V DC
24 V AC
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
30 V DC
30 V AC
- Switching current (max.)
3 A
- Max. switching capacity
750 VA
- Connection
Jack connector
- Features
equipped
- Width
27 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 27 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 508687 Phoenix Contact ST-REL4-KG 24/21-21/AU Plug-in relay 24 V DC, 24 V AC 3 A 2 change-overs 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 508687 Phoenix Contact ST-REL4-KG 24/21-21/AU Plug-in relay 24 V DC, 24 V AC 3 A 2 change-overs 10 pc(s) Piece



