
Phoenix Contact ST-REL4-KG120/21-21 Plug-in relay 120 V DC, 120 V AC 3 A 2 change-overs 10 pc(s)
EAN:
Part number:
Item no:
Sales and shipping:
Number (Package size 10 pc(s))
Total (€ 81.43 / piece)
€
Highlights & Details
Relay connectors ST-REL4-KG120/21-21
- Industrial packaging, pack of 10
Technical specifications
- Product type
Plug-in relay
- Type
ST-REL4-KG120/21-21
- Coil nominal voltage
120 V DC
120 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
3 A
- Max. switching capacity
750 VA
- Connection
Jack connector
- Width
27 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 27 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 704664 Phoenix Contact ST-REL4-KG120/21-21 Plug-in relay 120 V DC, 120 V AC 3 A 2 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 704664 Phoenix Contact ST-REL4-KG120/21-21 Plug-in relay 120 V DC, 120 V AC 3 A 2 change-overs 10 pc(s)
Description
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 2 PDT, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks



