
Phoenix Contact ST-REL4-KG230/ 1- 1 Plug-in relay 230 V DC, 230 V AC 5 A 2 makers 10 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 95.71 / piece)
€ 957.14
plus VAT.
14-day return policy included
Highlights & Details
Relay connectors ST-REL4-KG230/ 1- 1
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
ST-REL4-KG230/ 1- 1
- Coil nominal voltage
230 V DC
230 V AC
- Contact type
2 makers
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Connection
Jack connector
- Width
27 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 27 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 704970 Phoenix Contact ST-REL4-KG230/ 1- 1 Plug-in relay 230 V DC, 230 V AC 5 A 2 makers 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 704970 Phoenix Contact ST-REL4-KG230/ 1- 1 Plug-in relay 230 V DC, 230 V AC 5 A 2 makers 10 pc(s) Piece
Description
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 2 N/O contacts, 230 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks



