
Phoenix Contact ST-REL4-KG230/21-21 Plug-in relay 230 V DC, 230 V AC 3 A 2 change-overs 10 pc(s) Piece
Highlights & Details
Relay connectors ST-REL4-KG230/21-21
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
ST-REL4-KG230/21-21
- Coil nominal voltage
230 V DC
230 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
3 A
- Max. switching capacity
750 VA
- Connection
Jack connector
- Features
equipped
- Width
27 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 27 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
0.004 A
27
33 mm
66.5 mm
TRUE
Polarized
Mono stable
FALSE
Single contact
FALSE
207-253 V
207-253 V
207-253 V
Untreated
TRUE
AC/DC
0
0
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 509991 Phoenix Contact ST-REL4-KG230/21-21 Plug-in relay 230 V DC, 230 V AC 3 A 2 change-overs 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 509991 Phoenix Contact ST-REL4-KG230/21-21 Plug-in relay 230 V DC, 230 V AC 3 A 2 change-overs 10 pc(s) Piece























