

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
0.55 A
550 mA
18 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(L x W x H) 90 x 18 x 90 mm
0.1 kg
24 V DC
24 V DC
2868596
1 pc(s)
Regulated
18 mm
90 mm
90 mm
STEP-PS/1AC/24DC/0.5
18 W
0.5 A
18
90 mm
61 mm
90 mm
37.9 W
TRUE
TRUE
1
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512993 Phoenix Contact 2868596 Rail mounted PSU (DIN) 24 V DC 0.55 A 18 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512993 Phoenix Contact 2868596 Rail mounted PSU (DIN) 24 V DC 0.55 A 18 W No. of outputs:1 x Content 1 pc(s)