There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
5 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
6.5 A
6.5 A
32.5 W
Adjustable
1
5 V DC
1 x
Screw terminal
(W x H) 72 mm x 90 mm
0.3 kg
6.5 V DC
4 V DC
2868541
1 pc(s)
Regulated
72 mm
90 mm
STEP-PS/1AC/5DC/6.5
32.5 W
6.5 A
72
90 mm
61 mm
90 mm
72.1 W
TRUE
TRUE
4
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512853 Phoenix Contact 2868541 Rail mounted PSU (DIN) 5 V DC 6.5 A 32.5 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512853 Phoenix Contact 2868541 Rail mounted PSU (DIN) 5 V DC 6.5 A 32.5 W No. of outputs:1 x Content 1 pc(s)