
Technical specifications
- Pitch: 2.54 mm
- Number of pins: 8
- Nominal current IN 6 A.
- Insulating material: PA
- Flammability class according to UL 94: V0
- Type
TBUS8-25,0-PPPPPPPS-7035
- Product type
DIN rail bus connector
- Content
10 pc(s)
- Length
25 mm
- Factory colour
Light grey
- Compatible with (details)
MINI analogueue module
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209597 Phoenix Contact TBUS8-25,0-PPPPPPPS-7035 2202890 DIN rail bus connector 10 pc(s)
Datasheet 2209597 Phoenix Contact TBUS8-25,0-PPPPPPPS-7035 2202890 DIN rail bus connector 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2209597 Phoenix Contact TBUS8-25,0-PPPPPPPS-7035 2202890 DIN rail bus connector 10 pc(s)
Description
Eight-pole rail bus connector for easy module-to-module communication.
This text is machine translated.
This text is machine translated.










