
Technical specifications
- Number of pins: 14
- Nominal voltage UN < 50 V DC (per signal/channel)
- Connection type: IDC/FLK strip
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 148 mm
- Height: 170 mm
- Depth: 160 mm
- Ambient conditions: Environmental conditions
- IP00 protection
- Ambient temperature (operation): -20 °C ... 70 °C (observe the specifications of the modules)
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: EN 60079-0;EN 60079-7;EN 60079-11
- Note: For connecting a second termination carrier (additional 8 HART channels)
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Vibration (operation): 2g, according to IEC 60068-2-6
- Stripped length: 7 mm
- Air and creepage distances: Air and creepage distances
- Mounting position: Vertical, horizontal
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- Identification: UL 61010 Listed;Class I, Div. 2, GROUPS A, B, C, D T4;CLASS I, Zone 2, Group IIC
- UL, USA / Canada: UL, USA / Canada
- Fuse: 2x 2.5 A slow-blow (replaceable)
- Input voltage range: 19.2 V DC ... 30 V DC
- Installation instructions: Without end holder
- Shock 15g, according to IEC 60068-2-27
- Input voltage 24 V/DC
- 2 x green LED (PWR1 and PWR2)
- Naming: Feed module
- Supply: Supply
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Input current: ≤ 2 A
- Insulation: Base insulation
- Rated insulation voltage 30 V
- Dimensioning surge voltage: 0.5 kV
- Protection type (installation location): ≥ IP54 (installation location)
- Number of connections: 1
- Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
- Suitable I/O-card AO845
- Control level: Control level
- Max. Permissible current: 1 A (signal/ channel)
- Supported control: ABB S800 I/O: Supported control: ABB S800 I/O.
- Redundant power supply: Yes, diode-decoupled
- Reverse polarity and overvoltage protection: Yes
- Power supply: Power supply
- Directive 2014/35/EU (EMC): Directive 2014/35/EU (EMC)
- X11
- X12: X12
- Product type
Module carrier
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
170 mm
- Length
160 mm
- Width
148 mm
IP00
- Dim
(L x W x H) 160 x 148 x 170 mm
- Manufacturer part #
1061346
- Type
TC-D25SUBF-AO8-EX-2PS-S800
- Fitting type (details)
Carry rail mounting
- Content
1 pc(s)
- Depth
160 mm
- Test current
1 A
- Rated voltage
50 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562647 Phoenix Contact TC-D25SUBF-AO8-EX-2PS-S800 1061346 Module carrier 24 V DC
User & Safety Instructions
User & Safety Instructions 3562647 Phoenix Contact TC-D25SUBF-AO8-EX-2PS-S800 1061346 Module carrier 24 V DC
Description
Termination carrier for 8 1-channel MACX analog (Ex i) isolation amplifier for connection to the ABB S800 system AO845 (analog output) via the TU812 or TU854 with 2-fold redundant voltage supply
This text is machine translated.
This text is machine translated.










