
Technical specifications
- Number of pins: 14
- Nominal voltage UN < 30 V DC (per signal/channel)
- Connection type: IDC/FLK strip
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 242 mm
- Height: 170 mm
- Depth: 159.5 mm
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- IP00 protection
- Ambient temperature (operation): -20 °C ... 60 °C (observe the specifications of the modules)
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m.
- Standards/regulations EN 60664-1
- Note: For connecting a second TC-D37SUB-AIO16-EX-PS-UNI (additional 16 HART channels)
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Vibration (operation): 2g, according to IEC 60068-2-6
- Stripped length: 7 mm
- Air and creepage distances: Air and creepage distances
- Mounting position: Vertical, horizontal
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- ATEX
- Identification: UL 61010 Listed;Class I, Div. 2, GROUPS A, B, C, D T4;CLASS I, Zone 2, Group IIC
- UL, USA / Canada: UL, USA / Canada
- Fuse: 2x 2.5 A on PCB, slow-blow (replaceable)
- Certificate PxCIF21UKEX2924854X
- Input voltage range: 19.2 V DC ... 30 V DC
- Installation instructions: Without end holder
- Shock 15g, according to IEC 60068-2-27
- Input voltage 24 V/DC
- SWITCHING VOLTAGE MAX. 50 V DC (0.3 A);30 V DC (2 A);33 V AC (2 A)
- 1 red LED (error);2 green LED (PWR1 and PWR2)
- Naming: Feed module
- Supply: Supply
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Input current: ≤ 2 A
- Insulation: Base insulation
- Contact version: 1 NC (alarm = open)
- Rated insulation voltage 50 V
- Dimensioning surge voltage: 0.5 kV
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- Number of connections: 1
- Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
- Matching I/O-Card: Universal
- Control level: Control level
- Max. 23 mA (signal/ channel)
- Redundant power supply: Yes, diode-decoupled
- Reverse polarity and overvoltage protection: Yes
- Naming output: Switching output
- Power supply: Power supply
- X11
- X12: X12
- Supported control: Universal: Supported control: Universal
- ORDERING NOTE: 2318457 VIP-CAB-FLK14-0.14/... : < 3 meters
- Product type
Module carrier
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
170 mm
- Length
159.5 mm
- Width
242 mm
IP00
- Dim
(L x W x H) 159.5 x 242 x 170 mm
- Manufacturer part #
2902932
- Type
TC-D37SUB-AIO16-EX-PS-UNI
- Fitting type (details)
Carry rail mounting
- Content
1 pc(s)
- Depth
159.5 mm
- Test current
0,023 A
- Rated voltage
30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579710 Phoenix Contact TC-D37SUB-AIO16-EX-PS-UNI 2902932 Module carrier 24 V DC
User & Safety Instructions
User & Safety Instructions 3579710 Phoenix Contact TC-D37SUB-AIO16-EX-PS-UNI 2902932 Module carrier 24 V DC
Description
Universal termination carrier for connecting 16 MACX Analog Ex i isolators to digital or analog input/output cards, via D-SUB connectors, 37-pin (1:1 connection), with HART multiplexer connection
This text is machine translated.
This text is machine translated.










