
Highlights & Details
Multimeter TESTFOX CC-1
- CAT II 600 V, CAT III 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
300 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
300 A
- Reading range - resistance
0.1 Ω - 4 MΩ
- DC resistance
9 MΩ
- AC resistance
9 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
192 mm
- Width
66 mm
- Weight
205 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
TESTFOX CC-1
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 66 mm x 192 mm
- Opening range of current clamps
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 106221 Phoenix Contact TESTFOX CC-1 Clamp meter, Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 106221 Phoenix Contact TESTFOX CC-1 Clamp meter, Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000

