
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Technical specifications
- Product type
Casing part
- Material
Polycarbonate (PC)
- Factory colour
Green
- Length
200 cm
- Width
100 mm
- Content
1 pc(s)
- Dim
(L x W) 200 cm x 100 mm
- Material properties
Polycarbonate
- Type
UM100-PROFIL 200CM
Green
2000
122.6 mm
21.5 mm
6021
Other
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 453500 Phoenix Contact UM100-PROFIL 200CM 2906319 Casing part 200 x 100 Polycarbonate (PC) Polycarbonate Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 453500 Phoenix Contact UM100-PROFIL 200CM 2906319 Casing part 200 x 100 Polycarbonate (PC) Polycarbonate Green 1 pc(s)
Description
Profile housing and board base, with a constructional width of 100 mm and a fixed length of 200 cm









