
Technical specifications
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 55 °C DERATING 2.5 %/K)
- Max. Permissible Humidity (Operating): ≤ 95% (at 25 °C, no condensation)
- Climate class: 3K3 (according to EN 60721)
- Pollution level: 2
- Product type
Redundancy module
- Input voltage (max.)
30 V DC
- Min. input voltage
4.5 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
5 V DC
- Dim
(W x H x D) 22.5 x 90 x 84 mm
- Output current (details)
20 A
- Input current
20 A
- Weight
0.2 kg
- Width
22.5 mm
- Height
90 mm
- Depth
84 mm
- Type
UNO-DIODE/5-24DC/2X10/1X20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225637 Phoenix Contact UNO-DIODE/5-24DC/2X10/1X20 2905489 Redundancy module
Datasheet 2225637 Phoenix Contact UNO-DIODE/5-24DC/2X10/1X20 2905489 Redundancy module
User & Safety Instructions
User & Safety Instructions 2225637 Phoenix Contact UNO-DIODE/5-24DC/2X10/1X20 2905489 Redundancy module
Description
Flexible mounting by simply snapping onto the mounting rail. Rugged design
This text is machine translated.
This text is machine translated.








