

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V AC
264 V AC
4.2 A
4.2 A
100 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 55 x 90 x 84 mm
0.34 kg
24 V DC
24 V DC
70 °C
-25 °C
2902993
1 pc(s)
500000 h
Regulated
55 mm
90 mm
IP20
70 °C
-25 °C
UNO-PS/1AC/24DC/100W
Grey
84 mm
Screw connector
4.2 A
55
90 mm
84 mm
90 mm
242.6 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 467502 Phoenix Contact 2902993 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 467502 Phoenix Contact 2902993 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 467502 Phoenix Contact 2902993 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)
Certificate 467502 Phoenix Contact 2902993 Rail mounted PSU (DIN) 24 V DC 4.2 A 100 W No. of outputs:1 x Content 1 pc(s)