
Technical specifications
- Product type
Battery module
- Technology
LiFePO4
- Dim
(W x H x D) 133 x 197 x 119 mm
- Voltage
24 V DC
- Capacity (mAh, Ah)
4.4 Ah
- Width
133 mm
- Height
197 mm
- Depth
119 mm
- Weight
3.228 kg
- Content
1 pc(s)
- Type
UPS-BAT/LI/24DC/189WH
- Rechargeable
Yes
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3568495 Phoenix Contact UPS-BAT/LI/24DC/189WH Battery module LiFePO4 24 V DC 4.4 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3568495 Phoenix Contact UPS-BAT/LI/24DC/189WH Battery module LiFePO4 24 V DC 4.4 Ah 1 pc(s)
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











