
Technical specifications
- Design: Angled plug USB type C
- Mechanical Data: Mechanical Data
- Rated current 3 A
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -10 °C ... 65 °C
- Ambient temperature (storage/transport): -20 °C ... 80 °C
- Material conductor: Copper
- Cable length 5.00 m
- Insulation resistance 10 MΩ
- Shielded: Yes
- Mating cycles 10000
- Track 1: Track 1
- Track 2: Track 2
- Testing voltage wire/wire 300 V AC
- Testing voltage wire/shield 300.00 V AC
- Test voltage lead 300 V AC
- Plug-in force per signal contact < 20.00 N
- Extraction rate per signal contact: > 10 N
- Cable outlet: Angled
- Minimum bend radius: 3.7 x D
- Colour of the housing part: Black
- Product type
USB cable
- Version
Cable extension
- Connection type
USB-C® to USB-C®
- Connections
USB-C® socket
USB-C® plug
- Cable length
5.00 m
- Cable features
incl. extension cable
- Connector version
angled on both sides
Copper
- Connection type
USB-C®
- Cable type
USB cable
- Shielded
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3572421 Phoenix Contact USB cable USB-C® socket, USB-C® plug 5.00 m incl. extension cable 1665801
User & Safety Instructions
User & Safety Instructions 3572421 Phoenix Contact USB cable USB-C® socket, USB-C® plug 5.00 m incl. extension cable 1665801
Description
Extension cable for display for remote operation, length 5 m
This text is machine translated.
This text is machine translated.










