
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
PE protective conductor terminal
Highlights & Details
Technical specifications
- Closed housing
- Product type
Triple port PG terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
8
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Green
Yellow
- Stripping length (max.)
10 mm
- Manufacturer part #
0442079
- Content
1 pc(s)
- Industrial packaging
No
- Type
USLKG 6 N
- Dim
(L x W x H) 42.5 x 8.2 x 45.8 mm
- Width
8.2 mm
- Height
45.8 mm
- Length
42.5 mm
- Weight
0.03
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743292 Phoenix Contact 0442079 Triple port PG terminal 8.2 mm Screws Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743292 Phoenix Contact 0442079 Triple port PG terminal 8.2 mm Screws Green, Yellow 1 pc(s)
Description
Hints
Check the current rating of the supporting rails










