
Technical specifications
- Protection class: IP20
- Transfer rate 1 GBit/s
- Rated current 1 A
- Rated voltage 72 V/DC
- Material contact carrier: PBT
- Packaging type
Piece
- Type
VS-08-BU-RJ45-6/LH-1
- Product type
Socket inset
- No. of pins
8
CAT 5
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
7 g
- Factory colour
Metal
- Content
5 pc(s)
- Contact material
Copper alloy gold plated
- Material
PBT
- RoHS-compliant
Yes
- Features
PCB connector
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137378 Phoenix Contact VS-08-BU-RJ45-6/LH-1 Phoenix Contact VS-08-BU-RJ45-6/LH-1 N/A 1653087 No. of pins (RJ) 8 Metal 5 pc(s) 1
User & Safety Instructions
User & Safety Instructions 2137378 Phoenix Contact VS-08-BU-RJ45-6/LH-1 Phoenix Contact VS-08-BU-RJ45-6/LH-1 N/A 1653087 No. of pins (RJ) 8 Metal 5 pc(s) 1
Description
Direct PCB connection. Transmission rate up to 1000 MBit/s.
This text is machine translated.
This text is machine translated.





