
Technical specifications
- Protection class: IP20
- External diameter of the cable: 4.5 mm - 8 mm
- Transfer rate 1 GBit/s
- Rated current 1.75 A
- Frequency range 100 MHz
- Rated voltage 72 V/DC
- Number of cable outlets: 1
- Rated voltage: 48 V
- Nominal current 1.75 A
- Contact resistance: 0.001 Ω (wire - IDC), 0.005 Ω (wire - IDC)
- Type
VS-08-RJ45-5-Q/IP20 BK
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8
CAT 5
- Connector standard
RJ45
- AWG max.
23
- AWG (min.)
26
- Connection
IDC
Quick-connect
- Weight
11.6 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
CuSn, gold plated
- Material
PA
- Width
14 mm
- Height
14.6 mm
- Length
55.8 mm
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
0.25 mm²
- Cross section (inflexible) (max.)
0.25 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.13 mm²
- Number of pins
8
Other
TRUE
V0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137720 Phoenix Contact VS-08-RJ45-5-Q/IP20 BK Phoenix Contact VS-08-RJ45-5-Q/IP20 BK N/A 1658008 Plug, straight No. of pins (RJ
User & Safety Instructions
User & Safety Instructions 2137720 Phoenix Contact VS-08-RJ45-5-Q/IP20 BK Phoenix Contact VS-08-RJ45-5-Q/IP20 BK N/A 1658008 Plug, straight No. of pins (RJ
Description
This text is machine translated.












