
Phoenix Contact VS-25-BU-DSUB-FK 1689925 D-SUB receptacles 90 ° Number of pins: 25 Cut & Clip 10 pc(s) Package
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 28.49 / piece)
€ 284.87
plus VAT.
Only 2 Set(s) available
Highlights & Details
D-SUB contact insert VS-25-BU-DSUB-FK
- D-SUB receptacles
- Number of pins: 25
Technical specifications
- Packaging type
Package
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
25
- Connection
Cut & Clip
- Connection angle
90°
- Content
10 pc(s)
- Manufacturer part #
1689925
- Industrial packaging
Yes
- Features
+ IDC
- Type
VS-25-BU-DSUB-FK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788311 Phoenix Contact VS-25-BU-DSUB-FK 1689925 D-SUB receptacles 90 ° Number of pins: 25 Cut & Clip 10 pc(s) Package
User & Safety Instructions
User & Safety Instructions 788311 Phoenix Contact VS-25-BU-DSUB-FK 1689925 D-SUB receptacles 90 ° Number of pins: 25 Cut & Clip 10 pc(s) Package
Description
D-SUB contact insert, shell size 3, with 25 signal contacts, contact type socket, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-25-...
Hints
Special order, no right of withdrawal.










