
Highlights & Details
Fireproof safe Phoenix Fire Commander II FS1911E-FVW with Combination, Free delivery to point of use
- 120 Min. Fire-protection for paper documents
- Height-adjustable rule base for perfect utilization
- Ideal for offices and business rooms
Technical specifications
- Door pivoting radius: 650 mm
- Handle depth: 40 mm.
- Dim
(W x H x D) 690 x 1160 x 650 mm
- Product type
Fireproof safe
- Fire proofing (max.)
120 min paper documents
- Lock type
Combination
- Safe features
fire-proof
- Insured value (max.)
2.500 EUR
- Volume
220 l
- Width
690 mm
- Height
1160 mm
- Depth
650 mm
- Inside width
510 mm
- Inside height
980 mm
- Internal depth
440 mm
- Weight
260 kg
- No. of shelves
2
- Factory colour
Signal white
- Mounting type
Floor
- Power supply (LOV)
battery-powered
- Fire resistance ratings (safes)
NT Fire 017-120P
- Franking
Free delivery to point of use
- Fireproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619579 Phoenix FS1911E-FVW Fire Commander II Fireproof safe fire-proof Combination
Information
Information 1619579 Phoenix FS1911E-FVW Fire Commander II Fireproof safe fire-proof Combination
Description
The document barrier of the series of Phoenix FIRE COMMANDER provide sufficient space and maximum fire protection for documents and valuables.
The tested and certified fire safety according to NT Fire 017-120 P offers a paper document fire protection of up to 120 minutes and additionally in accordance with factory test DIP 120-60 DMAA up to 60 min. Fire-protection for digital media. The safes are made from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate.
This text is machine translated.
The tested and certified fire safety according to NT Fire 017-120 P offers a paper document fire protection of up to 120 minutes and additionally in accordance with factory test DIP 120-60 DMAA up to 60 min. Fire-protection for digital media. The safes are made from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate.
This text is machine translated.
Scope of delivery
- Safe
- User manual.
Hints
Free delivery to point of use at no extra charge. The safe is transported to the desired location.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.








