
Highlights & Details
Safe Phoenix Neptune HS1052E-FVW with Combination, Free delivery to point of use
- ECB S certified burglary protection on the degree I (EN 1143-1)
- Height-adjustable shelves for organised storage
- 30 minutes fire protection for paper documents tested and certified
Technical specifications
- Door pivoting radius: 475 mm
- Handle depth: 40 mm
- Dim
(W x H x D) 500 x 440 x 432 mm
- Product type
Safe
- Fire proofing (max.)
30 min paper documents
- Lock type
Combination
- Insured value (max.)
65.000 EUR
- Insured value (max.)
20.000 EUR
- Volume
46 l
- Width
500 mm
- Height
440 mm
- Depth
432 mm
- Inside width
424 mm
- Inside height
362 mm
- Internal depth
302 mm
- Weight
141 kg
- No. of shelves
1
- Factory colour
Graphite grey (RAL 7024)
- Mounting type
Floor
- Power supply (LOV)
battery-powered
- Fire resistance ratings (safes)
Class LFS30P (EN 15659)
- Franking
Free delivery to point of use
- Safety level (lock)
VdS class 1 (EN 1300)
- Safety level (safes)
Grade I (EN 1143-1)
- Accreditation body
ECB-S
- Fireproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619616 Phoenix HS1052E-FVW Neptune Safe Combination
Information
Information 1619616 Phoenix HS1052E-FVW Neptune Safe Combination
Description
The value protective barrier of the series of Phoenix NEPTUNE offer high protection against burglary according to EN 1143-1 Resistance Grade I ECB. S for both the private as well as commercial area. Also suitable as narcotics safe.
The tested and certified according to EN 1143-1 burglary protection resistance grade I ECB. S offers insurance protection for 65,000 EUR in private and EUR 20,000 in the commercial sector. The additional fire protection of 30 minutes for paper documents has been tested and certified according to EN 15659 LFS 30P ECB. s.
The double-walled structure consists of durable composite materials and additional drill protection and notverriegelungsmechanismus in the castle area. All models are standard for the floor anchoring prepared, anchoring material is included in the scope of delivery.
This text is machine translated.
The tested and certified according to EN 1143-1 burglary protection resistance grade I ECB. S offers insurance protection for 65,000 EUR in private and EUR 20,000 in the commercial sector. The additional fire protection of 30 minutes for paper documents has been tested and certified according to EN 15659 LFS 30P ECB. s.
The double-walled structure consists of durable composite materials and additional drill protection and notverriegelungsmechanismus in the castle area. All models are standard for the floor anchoring prepared, anchoring material is included in the scope of delivery.
This text is machine translated.
Features
- Double-walled safe body with special between material
- Drill protection plates
- Highly-secured 3-Way Football Cross-circuit with 24 mm thick bolts.
Scope of delivery
- Safe
- Fixings
- User manual.
Hints
Free delivery to point of use at no extra charge. The safe is transported to the desired location.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.




