
Technical specifications
- Type
PV-C4F-S 2,5-6 (+)
- Product type
Connector
- Total no. of pins
1
IP66
IP68
- Connection
Spring-loaded terminal
- Connector cross section
2.5 mm² ... 6 mm²
- Rated voltage
1500 V
- Test current
20 A
30 A
- Resistance
0.45 mΩ
- Manufacturer part #
1020776
- Content
50 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 8 mm
- Contact material
Copper alloy
- Number of pins
1
- Width
20 mm
- Height
27.4 mm
- Length
82.6 mm
- Connector type
Socket, straight
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2436070 Photovoltaic plug connector socket 1020776 PV-C4F-S 2,5-6 (+) Phoenix Contact Content: 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2436070 Photovoltaic plug connector socket 1020776 PV-C4F-S 2,5-6 (+) Phoenix Contact Content: 50 pc(s)
Description
This text is machine translated.




