
PIC Hall effect sensor H501 3.8 - 24 V DC Reading range: +4 - +35 mT TO-92-UA Soldering
Number
Highlights & Details
PIC Hall effect sensor H501 3.8 - 24 V DC Reading range: +4 - +35 mT TO-92-UA Soldering
Our service for you
Technical specifications
- Design: unipolar
- Switching frequency: 10 kHz
- Product type
Hall effect sensor
- Type
H501
- Min. operating voltage
3.8 V DC
- Max. operating voltage
24 V DC
- Operating voltage
3.8 - 24 V DC
- Connector
Soldering
- Enclosure
TO-92-UA
- Type
THT
- Reading range (min.)
+4 mT
- Reading range (max.)
+35 mT
- Reading range
+4 - +35 mT
- Switching current (max.)
20 mA
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
18.1 mm
- Width
4.1 mm
- Height
1.5 mm
- Dim
(L x W x H) 18.1 x 4.1 x 1.5 mm
- RoHS-compliant
Yes
- Type
Unipolar Hall switches
- Switching frequency
10 kHz
- Switching current
20 mA
- Type
H501 = U58 ... = HAL506PA
- Temperature range
-40 – +140 ºC °C
- Casing
TO 92 UA
- Operating voltage
3.8 - 24 V DC
Documents & Downloads
Datasheet
Datasheet 185120 PIC Hall effect sensor H501 3.8 - 24 V DC Reading range: +4 - +35 mT TO-92-UA Soldering
User & Safety Instructions
User & Safety Instructions 185120 PIC Hall effect sensor H501 3.8 - 24 V DC Reading range: +4 - +35 mT TO-92-UA Soldering
