
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Ultra-miniature reed sensor
Our service for you
Technical specifications
- Product type
Reed switch
- Type
MS-211-3-1-0300
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Switching voltage (max.)
150 V DC
120 V AC
- Switching current (max.)
0.5 A
- Max. switching capacity
10 W
10 VA
- Connection
Open end cable
- Cable length
30.00 cm
- Enclosure material
Acrylonitrile butadiene styrene
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Length
12.2 mm
- (Ø)
3.8 mm
- Dim
(Ø x L) 3.8 mm x 12.2 mm
- RoHS-compliant
Yes
- Water activity
10 - 15
Documents & Downloads
Datasheet
Datasheet 1606452 PIC MS-211-3-1-0300 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W, 10 VA
User & Safety Instructions
User & Safety Instructions 1606452 PIC MS-211-3-1-0300 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W, 10 VA











