
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 13.44
-25 %
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Reed sensor
Our service for you
Technical specifications
- Product type
Reed switch
- Type
MS-2210M-3/973
- Water activity (max.)
25
- Water activity (min.)
10
- Contact type
1 maker
- Switching voltage (max.)
200 V DC
140 V AC
- Switching current (max.)
1 A
- Max. switching capacity
10 W
- Connection
Open end cable
- Cable length
0.50 m
- Enclosure material
Brass
- Material properties
nickel plated
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Length
38 mm
- (Ø)
10 mm
- Dim
(Ø x L) 10 mm x 38 mm
- RoHS-compliant
Yes
- Water activity
10 - 25
Documents & Downloads
Datasheet
Datasheet 405603 PIC MS-2210M-3/973 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W
User & Safety Instructions
User & Safety Instructions 405603 PIC MS-2210M-3/973 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W
Information
Information 405603 PIC MS-2210M-3/973 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W
Description
Reed sensor in metal housing with M10 thread.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 nuts (brass, nickel-plated)
- This text is machine translated.








