
Number
Highlights & Details
Reed sensor
Our service for you
Technical specifications
- Product type
Reed switch
- Type
MS-2212M-6/976
- Water activity (max.)
40
- Water activity (min.)
25
- Contact type
1 maker
- Switching voltage (max.)
350 V DC
300 V AC
- Switching current (max.)
0.7 A
- Max. switching capacity
70 VA
50 W
- Connection
Open end cable
- Cable length
0.50 m
- Enclosure material
Brass
- Material properties
nickel plated
- Max. temperature
+125 °C
- Min. temperature
-25 °C
- Length
38 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 38 mm
- RoHS-compliant
Yes
- Water activity
25 - 40
Documents & Downloads
Datasheet
Datasheet 405607 PIC MS-2212M-6/976 Reed switch 1 maker 350 V DC, 300 V AC 0.7 A 70 VA, 50 W
User & Safety Instructions
User & Safety Instructions 405607 PIC MS-2212M-6/976 Reed switch 1 maker 350 V DC, 300 V AC 0.7 A 70 VA, 50 W
Information
Information 405607 PIC MS-2212M-6/976 Reed switch 1 maker 350 V DC, 300 V AC 0.7 A 70 VA, 50 W
Description
This text is machine translated.
Scope of delivery
- 2 nuts (brass, nickel-plated)
- This text is machine translated.








