
Number
Highlights & Details
PIC MS-320-3 Reed switch 1 maker 180 V DC, 130 V AC 0.7 A 10 W
Our service for you
Technical specifications
- Product type
Reed switch
- Type
MS-320-3
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Switching voltage (max.)
180 V DC
130 V AC
- Switching current (max.)
0.7 A
- Max. switching capacity
10 W
- Connection
Open end cable
- Cable length
0.50 m
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Width
6 mm
- Height
11 mm
- Length
20 mm
- Dim
(L x W x H) 20 x 6 x 11 mm
- RoHS-compliant
Yes
- Water activity
10 - 15
- Switching capacity
10 W
- Switching current
0.7 A
- Type
MS-320-3
- Connection
Cable 200 mm
Documents & Downloads
Datasheet
Datasheet 503525 PIC MS-320-3 Reed switch 1 maker 180 V DC, 130 V AC 0.7 A 10 W
User & Safety Instructions
User & Safety Instructions 503525 PIC MS-320-3 Reed switch 1 maker 180 V DC, 130 V AC 0.7 A 10 W
Information
Information 503525 PIC MS-320-3 Reed switch 1 maker 180 V DC, 130 V AC 0.7 A 10 W

