
Number
Highlights & Details
PIC PMC-1401T Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W
Our service for you
Technical specifications
- Product type
Reed switch
- Type
PMC-1401T
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Contact material
Ruthenium
- Switching voltage (max.)
200 V DC
140 V AC
- Switching current (max.)
1 A
- Max. switching capacity
10 W
- Connection
Soldering
- Enclosure material
Glass
- Max. temperature
+155 °C
- Min. temperature
-60 °C
- Width
2.5 mm
- Height
3 mm
- Length
19.5 mm
- Dim
(L x W x H) 19.5 x 2.5 x 3 mm
- RoHS-compliant
Yes
- Water activity
10 - 15
- Switching capacity
10 W
- Switching voltage
200 V/DC/140 V AC
- Switching current
1 A
- Type
PMC-1401T
- Temperature range
-60 - +155 °C
Documents & Downloads
Datasheet
Datasheet 506947 PIC PMC-1401T Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W
User & Safety Instructions
User & Safety Instructions 506947 PIC PMC-1401T Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W
Information
Information 506947 PIC PMC-1401T Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W





