
Number
Total (€ 0.78 / piece)
€ 0.78
plus VAT.
14-day return policy included
Highlights & Details
SMD reed switches
Our service for you
Technical specifications
- Product type
Reed switch
- Type
PMC-2021T2530
- Water activity (max.)
30
- Water activity (min.)
25
- Contact type
1 maker
- Contact material
Ruthenium
- Switching voltage (max.)
200 V DC
250 V AC
- Switching current (max.)
1.5 A
- Max. switching capacity
50 W
50 VA
- Connection
SMD
- Envelope length
20 mm
- Max. temperature
+125 °C
- Min. temperature
-60 °C
- Length
28.6 mm
- (Ø)
2.54 mm
- Dim
(Ø x L) 2.54 mm x 28.6 mm
- RoHS-compliant
Yes
- Water activity
25 - 30
Documents & Downloads
Datasheet
Datasheet 1606479 PIC PMC-2021T2530 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W, 50 VA Envelope length:20 mm
User & Safety Instructions
User & Safety Instructions 1606479 PIC PMC-2021T2530 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W, 50 VA Envelope length:20 mm










